This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

861400722YO8LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
861400722YO8LF
JLCPCB Part #
C6476959
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 1kV 2 2.54mm 2.54mm 3A 72P Copper alloy Through Hole Plugin,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.7020
150+ $8.2605
450+ $7.9851
1050+ $7.8482
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons