
* Images are for reference only
861400142YO6LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 861400142YO6LF
- JLCPCB Part #
- C6107597
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 14P 1kV 2 2.54mm 2.54mm 3A Copper alloy Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2276
200+
$1.2885
500+
$1.2450
1000+
$1.2241
Welcome back, may I help you?