
* Images are for reference only
HW2150540000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- HW2150540000G
- JLCPCB Part #
- C6210985
- Package
- P=5.08mm
- Description
- -40℃~+115℃ 1 10A 1x21P 21 21P 300V 5.08mm Green Male Plug P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2167
200+
$4.0771
500+
$3.9409
1000+
$3.8736
Related Products
Welcome back, may I help you?