
* Images are for reference only
86130342323385E1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86130342323385E1LF
- JLCPCB Part #
- C17692998
- Package
- Push-Pull
- Description
- -55℃~+125℃ 2 2.54mm Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6235
216+
$2.6440
504+
$2.5552
1008+
$2.5117
Welcome back, may I help you?