
* Images are for reference only
86094648114745V1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86094648114745V1LF
- JLCPCB Part #
- C464628
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.5A 2 2.54mm Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 352
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5680
10+
$1.5357
30+
$1.5132
100+
$1.4906
Welcome back, may I help you?