
* Images are for reference only
86094648114765V1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 86094648114765V1LF
- JLCPCB Part #
- C3649980
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 1.5A 2.54mm 3 Copper alloy Gold Through Hole 插件,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$5.1554
10+
$4.4184
30+
$3.9808
100+
$3.5383
500+
$3.3356
1000+
$3.2422
Related Products
Welcome back, may I help you?