
* Images are for reference only
78554-203HTLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 78554-203HTLF
- JLCPCB Part #
- C3345432
- Package
- Push-Pull,P=2.54mm
- Description
- 1 2.41mm 2.54mm 3.05mm 3P 8.08mm Black Phosphor bronze Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2187
200+
$0.0847
500+
$0.0818
1000+
$0.0803
Welcome back, may I help you?