
* Images are for reference only
77311-101-02LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 77311-101-02LF
- JLCPCB Part #
- C5406500
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 1x2P 2.54mm 2.54mm 2P 3A Black Phosphor bronze Pin Header Through Hole Tin Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 49
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.1614
50+
$0.1572
150+
$0.1544
500+
$0.1517
Welcome back, may I help you?