
* Images are for reference only
68402-320PLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68402-320PLF
- JLCPCB Part #
- C6095588
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 1 1kV 2.54mm 20P 7.87mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0111
200+
$2.3996
375+
$2.3190
1125+
$2.2786
Welcome back, may I help you?