
* Images are for reference only
76383-308LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 76383-308LF
- JLCPCB Part #
- C5415473
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+125℃ 16P 2 2.54mm 2.54mm 2.5A 2x8P 8 Blue Phosphor bronze Right Angle Tin UL94V-0 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 416
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7252
10+
$1.6816
30+
$1.6526
100+
$1.6236
Related Products
Welcome back, may I help you?