This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V51851510000G

Extended
Manufacturer
Amphenol ICC
MFR.Part #
V51851510000G
JLCPCB Part #
C22353763
Package
-
Description
-40℃~+115℃ 1 12A 12~30 18 18P 1x18P 300V 5.08mm Female Plug Green Screw Screw Terminal (M3) - Pluggable System Terminal Block ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4859
200+ $1.7896
500+ $1.7300
1000+ $1.7010
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons