* Images are for reference only
7175890
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 7175890
- JLCPCB Part #
- C3284673
- Package
- -
- Description
- 1.5 12.1dBi Yagi antenna 875MHz 150W - Antennas ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7175890 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7175890 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
7175890 symbol, PCB footprint from the free EasyEDA PCB design tool.
7175890 datasheets or manufacturer documentation.
Datasheet: 7175890 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing