
* Images are for reference only
71609-320ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 71609-320ALF
- JLCPCB Part #
- C3320437
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 2 2.54mm 2.54mm 40P 5.85mm Phosphor bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 660
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0263
200+
$1.5589
660+
$1.5040
1320+
$1.4766
Welcome back, may I help you?