
* Images are for reference only
69192-208HTLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69192-208HTLF
- JLCPCB Part #
- C6826506
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+130℃ 2 2.54mm 2.54mm 3A 8P Black Phosphor Bronze Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 57
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9430
228+
$0.3763
513+
$0.3649
1026+
$0.3585
Welcome back, may I help you?