
* Images are for reference only
69830-030LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 69830-030LF
- JLCPCB Part #
- C6826532
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Through Hole Tin Plugin,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3902
195+
$1.3535
494+
$1.3084
1001+
$1.2859
Welcome back, may I help you?