
* Images are for reference only
68684-312
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68684-312
- JLCPCB Part #
- C3319611
- Package
- Plugin,P=2.54mm
- Description
- 1 12P 2.54mm 7mm Phosphor bronze Square Hole Through Hole Tin 插件,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 19
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.1669
200+
$2.0003
500+
$1.9293
1000+
$1.8955
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?