
* Images are for reference only
68682-312
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68682-312
- JLCPCB Part #
- C5518835
- Package
- Plugin,P=2.54mm
- Description
- 2 2.54mm 2.54mm 24P 7mm Through Hole Tin Plugin,P=2.54mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 19
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4392
209+
$1.7725
494+
$1.7129
1007+
$1.6839
Welcome back, may I help you?