
* Images are for reference only
68402-206PLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68402-206PLF
- JLCPCB Part #
- C5911988
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 1 1kV 2.54mm 6P 7.87mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 375
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2466
200+
$0.8980
375+
$0.8673
1125+
$0.8528
Welcome back, may I help you?