This website requires JavaScript.
no-image

* Images are for reference only

68402-202PLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
68402-202PLF
JLCPCB Part #
C6095586
Package
SMD,P=2.54mm
Description
-65℃~+125℃ 1 1kV 2.54mm 2P 7.87mm Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 375

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4248
200+ $0.5693
375+ $0.5500
1125+ $0.5404
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons