
* Images are for reference only
68000-205HLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 68000-205HLF
- JLCPCB Part #
- C3338355
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.41mm 2.54mm 2.54mm 3A 5.84mm 5P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$0.4200
10+
$0.4103
30+
$0.4038
100+
$0.3957
Welcome back, may I help you?