
* Images are for reference only
62674-301121ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 62674-301121ALF
- JLCPCB Part #
- C464614
- Package
- SMD,P=0.5mm
- Description
- -55℃~+105℃ 0.3mm 0.5mm 30P 4.1mm Gold Phosphor bronze Single-side Contact/Vertical Surface Mount,Vertical SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5042
10+
$0.4043
30+
$0.3609
100+
$0.3077
500+
$0.2835
1000+
$0.2707
2000+
$0.2674
4000+
$0.2642
Related Products
Welcome back, may I help you?