
* Images are for reference only
15 PSI-A-4V-PRIME
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 15 PSI-A-4V-PRIME
- JLCPCB Part #
- C3250260
- Package
- SIP-4
- Description
- -40℃~+125℃ 1.0342bar 4.5V~5.5V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$116.9538
200+
$45.2610
500+
$43.6696
1000+
$42.8843
Welcome back, may I help you?