
* Images are for reference only
57102-S06-25LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 57102-S06-25LF
- JLCPCB Part #
- C3334421
- Package
- Plugin,P=2mm
- Description
- 2 200V 2A 2mm 2mm 50P Black Copper alloy Through Hole Tin 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5617
200+
$0.6057
500+
$0.5833
1000+
$0.5736
Welcome back, may I help you?