
* Images are for reference only
31-224
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 31-224
- JLCPCB Part #
- C5497271
- Package
- -
- Description
- -45℃~+120℃ 1 4GHz 50Ω BNC Connector Male Pin - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$15.2150
10+
$14.6843
Welcome back, may I help you?