
* Images are for reference only
L77SDB25SA4CH4F
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- L77SDB25SA4CH4F
- JLCPCB Part #
- C5429670
- Package
- Plugin
- Description
- -55℃~+125℃ 2 250V 25P 3A Black Female Right Angle Standard D-Sub 插件 D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 88
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 73
In-stock Item Pricing
Qty Unit Price
1+
$2.7715
10+
$2.3671
50+
$2.1125
100+
$1.8531
500+
$1.7354
1000+
$1.6855
Welcome back, may I help you?