
* Images are for reference only
30 PSI-A-4V-ASCX
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 30 PSI-A-4V-ASCX
- JLCPCB Part #
- C3263510
- Package
- SIP-4
- Description
- -25℃~+105℃ 2.0684bar 4.5V~5.5V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.1591
200+
$25.2161
500+
$24.3302
1000+
$23.8921
Welcome back, may I help you?