
* Images are for reference only
SFW4R-2STAE1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- SFW4R-2STAE1LF
- JLCPCB Part #
- C5407963
- Package
- Plugin
- Description
- -55℃~+105℃ 100V 1A 1mm 4P Gold Phosphor bronze Surface Mount, Right Angle 插件 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$0.7187
10+
$0.5850
30+
$0.5189
100+
$0.4512
500+
$0.4125
1000+
$0.3916
Related Products
Welcome back, may I help you?