* Images are for reference only
272134
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 272134
- JLCPCB Part #
- C6077869
- Package
- -
- Description
- Header 6GHz -55℃~+155℃ 50Ω - Coaxial Connectors (RF) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
272134 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 272134 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
272134 symbol, PCB footprint from the free EasyEDA PCB design tool.
272134 datasheets or manufacturer documentation.
Datasheet: 272134 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing