
* Images are for reference only
20021521-00116C1LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021521-00116C1LF
- JLCPCB Part #
- C17367860
- Package
- SMD
- Description
- -40℃~+105℃ 1.27mm 2 Copper alloy Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3730
200+
$0.9480
500+
$0.9158
1400+
$0.8998
Welcome back, may I help you?