
* Images are for reference only
VM1935820000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- VM1935820000G
- JLCPCB Part #
- C5830193
- Package
- P=3.81mm
- Description
- -40℃~+115℃ 1 10A 16~28 19 19P 1x19P 3.81mm 300V Gray Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.8899
200+
$4.7437
500+
$4.5858
1000+
$4.5069
Related Products
Welcome back, may I help you?