
* Images are for reference only
20021311-00044T4LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 20021311-00044T4LF
- JLCPCB Part #
- C3321434
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 2 4.4mm 44P Phosphor bronze Square Hole Through Hole Tin 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7490
200+
$1.0652
500+
$1.0267
1000+
$1.0090
Related Products
Welcome back, may I help you?