
* Images are for reference only
12401832E402A
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 12401832E402A
- JLCPCB Part #
- C464604
- Package
- SMD
- Description
- 1 24P 5A Black Female Surface Mount, Right Angle Type-C USB 3.2 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4547
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3683
In-stock Item Pricing
Qty Unit Price
1+
$1.3434
10+
$1.1517
30+
$1.0470
100+
$0.9278
500+
$0.8022
1000+
$0.7780
Related Products
Welcome back, may I help you?