
* Images are for reference only
112405
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 112405
- JLCPCB Part #
- C5470497
- Package
- Plugin
- Description
- 1 4GHz 75Ω BNC Board Side Plugin Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7485
200+
$1.8943
500+
$1.8315
1000+
$1.8009
Related Products
Welcome back, may I help you?