
* Images are for reference only
10127812-030LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10127812-030LF
- JLCPCB Part #
- C3322535
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1kV 2 2.54mm 2.54mm 2A 6.1mm 60P Brass Square Hole Through Hole Tin 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 7
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.7163
200+
$2.9860
500+
$2.8812
1000+
$2.8296
Welcome back, may I help you?