
* Images are for reference only
10159872-00011LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10159872-00011LF
- JLCPCB Part #
- C5410609
- Package
- SMD
- Description
- -25℃~+85℃ 1 10,000 cycles 24P 5A 5V Female Surface Mount, Right Angle Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 9
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0001
10+
$0.9744
30+
$0.9568
100+
$0.9392
Related Products
Welcome back, may I help you?