This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10159560-A00221RLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10159560-A00221RLF
JLCPCB Part #
C5420055
Package
SMD
Description
-40℃~+125℃ 1 10 100V 10P 1x10P 20A 2mm Copper alloy Gold Surface Mount,Vertical UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0878
10+ $3.0121
30+ $2.9606
100+ $2.9106
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons