
* Images are for reference only
10159560-200421RLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10159560-200421RLF
- JLCPCB Part #
- C5414820
- Package
- SMD,P=2mm
- Description
- -40℃~+125℃ Copper alloy Tin SMD,P=2mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 1
Full Reel: 2750
$0.01
Add To List
Available Order Qty: 43
In-stock Item Pricing
Qty Unit Price
1+
$3.1261
10+
$3.0633
30+
$3.0198
100+
$2.9779
Welcome back, may I help you?