
* Images are for reference only
10142333-10010MLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10142333-10010MLF
- JLCPCB Part #
- C4638299
- Package
- Plugin,P=1mm
- Description
- -55℃~+105℃ 1mm 36P Copper alloy Gold Through Hole 插件,P=1mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5902
350+
$1.7770
700+
$1.7143
1050+
$1.6838
Welcome back, may I help you?