
* Images are for reference only
73542-615CTLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 73542-615CTLF
- JLCPCB Part #
- C5913880
- Package
- SMD,P=1.27mm
- Description
- 1.27mm 1.27mm 2 30P 4.75mm Surface Mount,Vertical Tin SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8682
189+
$9.1254
513+
$8.8194
999+
$8.6696
Welcome back, may I help you?