This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10129382-972002BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129382-972002BLF
JLCPCB Part #
C6037778
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 110V 2 2.54mm 2.54mm 3A 72P Black Copper alloy Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5858
200+ $1.0327
500+ $0.9974
1000+ $0.9814
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons