
* Images are for reference only
95278-101A04LF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 95278-101A04LF
- JLCPCB Part #
- C178293
- Package
- SMD,P=2.54mm
- Description
- -65℃~+125℃ 2 2.54mm 2.54mm 2.54mm 2x2P 4P Black Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.6405
10+
$0.5082
30+
$0.4437
300+
$0.3775
600+
$0.3388
900+
$0.3194
Related Products
Welcome back, may I help you?