This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10129379-910003BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129379-910003BLF
JLCPCB Part #
C3327069
Package
Push-Pull,P=2.54mm
Description
-55℃~+105℃ 1 10P 110V 2.41mm 2.54mm 3.05mm 3A 8.08mm Black Copper alloy Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 71

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1267
200+ $0.0491
500+ $0.0473
1000+ $0.0465
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons