
* Images are for reference only
10129379-916003BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129379-916003BLF
- JLCPCB Part #
- C6360269
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 110V 16P 2.54mm 3A Black Copper alloy Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6027
200+
$0.2411
500+
$0.2331
1000+
$0.2299
Related Products