This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

10129378-920001BLF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10129378-920001BLF
JLCPCB Part #
C3338897
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 1 110V 1x20P 2.54mm 2.54mm 20P 3.05mm 3A 5.84mm Black Copper alloy Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.5094
10+ $0.4965
30+ $0.4869
100+ $0.4788
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons