
* Images are for reference only
10129378-903001BLF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10129378-903001BLF
- JLCPCB Part #
- C5470076
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 1 110V 2.54mm 3A 3P Black Copper alloy Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 100
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0891
200+
$0.0356
500+
$0.0344
1000+
$0.0338
Related Products
Welcome back, may I help you?