
* Images are for reference only
OQ2075800000G
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- OQ2075800000G
- JLCPCB Part #
- C5839480
- Package
- Plugin
- Description
- -40℃~+115℃ 1 1x20P 20 20A 20P 300V 5mm Board Side/Socket - Closed Gray Screw Screw Connection (M2.5) Through Hole Plugin Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3040
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7007
200+
$1.4774
500+
$1.4274
1000+
$1.4031
Welcome back, may I help you?