This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

10120783-G03-05ALF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
10120783-G03-05ALF
JLCPCB Part #
C3333925
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
10P 2 200V 2A 2mm 2mm 3.2mm 4mm Black Copper alloy Pin Header Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 450

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7491
200+ $0.6765
450+ $0.6539
900+ $0.6410
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons