
* Images are for reference only
54101-G08-06
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 54101-G08-06
- JLCPCB Part #
- C3331857
- Package
- Plugin,P=2.54mm
- Description
- -65℃~+125℃ 1 2.54mm 2.54mm 3.05mm 3A 5.84mm 6P Black Phosphor bronze Pin Header Through Hole 插件,P=2.54mm Pin Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3613
1000+
$0.1399
2500+
$0.1350
5000+
$0.1325
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?