
* Images are for reference only
10119678-330ALF
Extended
- Manufacturer
- Amphenol ICC
- MFR.Part #
- 10119678-330ALF
- JLCPCB Part #
- C3320680
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1 2.54mm 3.47mm 30P Phosphor Bronze Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,Surface Mount,Right Angle Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 680
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9558
200+
$2.3047
680+
$2.2242
1360+
$2.1839
Welcome back, may I help you?