This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

87606-403LF

Extended
Manufacturer
Amphenol ICC
MFR.Part #
87606-403LF
JLCPCB Part #
C5411778
Package
Plugin,P=2.54mm
Description
2 2.54mm 2.54mm 6P 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 26

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4340
10+ $0.3453
30+ $0.3065
100+ $0.2598
500+ $0.2388
1000+ $0.2259
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons